
VA25-16M | |
|---|---|
DigiKey Part Number | VA25-16M-ND |
Manufacturer | |
Manufacturer Product Number | VA25-16M |
Description | RF ANT 2.6GHZ YAGI N ML BRKT 24" |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi N Type Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.6GHz | |
Frequency Range | 2.5GHz ~ 2.7GHz | |
Antenna Type | Yagi | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 16dBi | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 22.047" (560.00mm) | |
Applications | - | |
Base Product Number |

