
VA24-16F | |
|---|---|
DigiKey Part Number | VA24-16F-ND |
Manufacturer | |
Manufacturer Product Number | VA24-16F |
Description | RF ANT 2.4GHZ YAGI N FEM BRK 24" |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™, WLAN Yagi N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Series | Return Loss -14dB |
Packaging Bulk | Gain 16dBi |
Part Status Obsolete | Power - Max 50 W |
RF Family/Standard WiFi | Termination N Type Female |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 22.008" (559.00mm) |
Frequency Range 2.4GHz ~ 2.485GHz | Applications WiMax™, WLAN |
Antenna Type Yagi |

