
V23100V4012A000 | |
|---|---|
DigiKey Part Number | 1111-V23100V4012A000-ND |
Manufacturer | |
Manufacturer Product Number | V23100V4012A000 |
Description | REED RELAYS SPST DIP 12VDC STD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | V23100V4012A000 Models |
Category | Coil Current 12 mA |
Manufacturer TE Connectivity AMP Connectors | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.8 VDC |
Mounting Type Through Hole | Operate Time 0.75 ms |
Coil Voltage 12VDC | Release Time 0.15 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 500 mA | Contact Material Ruthenium (Ru) |
Switching Voltage 200VAC, 200VDC - Max | Coil Resistance 1 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 8,16308 € | 106,12 € |
| Unit Price without VAT: | 8,16308 € |
|---|---|
| Unit Price with VAT: | 9,71407 € |

