
V23100V4005A010 | |
|---|---|
DigiKey Part Number | 1111-V23100V4005A010-ND |
Manufacturer | |
Manufacturer Product Number | V23100V4005A010 |
Description | REED RELAYS SPST DIP 5V ESD SHLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | V23100V4005A010 Models |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Features Diode |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.75 VDC |
Mounting Type Through Hole | Operate Time 0.75 ms |
Coil Voltage 5VDC | Release Time 0.15 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 500 mA | Contact Material Ruthenium (Ru) |
Switching Voltage 200VAC, 200VDC - Max | Coil Resistance 500 Ohms |
Coil Current 10 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,63200 € | 240,80 € |
| Unit Price without VAT: | 9,63200 € |
|---|---|
| Unit Price with VAT: | 11,46208 € |

