Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V23079G1003B301 | |
|---|---|
DigiKey Part Number | 1111-V23079G1003B301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V23079G1003B301 |
Description | V23079G1003B301 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | V23079G1003B301 Models |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style Gull Wing |
Series | Must Operate Voltage 9 VDC |
Packaging Tape & Reel (TR) | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency cURus |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 1.03 kOhms |
Coil Current 11.7 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V23079D1003B301 | TE Connectivity | 0 | 1111-V23079D1003B301TR-ND | 2,73945 € | Parametric Equivalent |
| V23079D2003B301 | TE Connectivity | 0 | 1111-V23079D2003B301TR-ND | 2,88950 € | Parametric Equivalent |
| V23079G2003B301 | TE Connectivity | 0 | 1111-V23079G2003B301TR-ND | 1,95802 € | Parametric Equivalent |
| 5-1393789-1 | WEE | 0 | 5831-5-1393789-1-ND | 0,00000 € | Parametric Equivalent |
| V23079D1003B301 | TE Connectivity Potter & Brumfield Relays | 140 | PB1057CT-ND | 2,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,72857 € | 4.092,86 € |
| Unit Price without VAT: | 2,72857 € |
|---|---|
| Unit Price with VAT: | 3,24700 € |



