
V23079F1105B301 | |
|---|---|
DigiKey Part Number | 1111-V23079F1105B301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V23079F1105B301 |
Description | V23079F1105B301 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | V23079F1105B301 Models |
Category | Coil Current 2.9 mA |
Manufacturer TE Connectivity AMP Connectors | Coil Type Latching, Single Coil |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) | Operate Time 4 ms |
Part Status Active | Release Time 6 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 24VDC | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency cURus |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 8228 Ohms |
Load - Max Switching 500VA, 440W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,57123 € | 7.142,46 € |
| Unit Price without VAT: | 3,57123 € |
|---|---|
| Unit Price with VAT: | 4,24976 € |

