
V23079E1201B301 | |
|---|---|
DigiKey Part Number | 1111-V23079E1201B301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V23079E1201B301 |
Description | LOW SIGNAL RELAYS-PCB V23079E120 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | V23079E1201B301 Models |
Category | Coil Current 28 mA |
Manufacturer TE Connectivity AMP Connectors | Coil Type Latching, Dual Coil |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) | Must Operate Voltage 3.75 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency cURus |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 178 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,59233 € | 1.436,93 € |
| Unit Price without VAT: | 3,59233 € |
|---|---|
| Unit Price with VAT: | 4,27487 € |

