
V23079B1203B301 | |
|---|---|
DigiKey Part Number | 1111-V23079B1203B301-ND |
Manufacturer | |
Manufacturer Product Number | V23079B1203B301 |
Description | SIGNAL RELAYS - PCB 12VDC LATCHI |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | V23079B1203B301 Models |
Category | Coil Current 11.7 mA |
Manufacturer TE Connectivity AMP Connectors | Coil Type Latching, Dual Coil |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 9 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency cURus |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 1.03 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,58520 € | 179,26 € |
| Unit Price without VAT: | 3,58520 € |
|---|---|
| Unit Price with VAT: | 4,26639 € |

