Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V23079A1006B301 | |
|---|---|
DigiKey Part Number | 1111-V23079A1006B301-ND |
Manufacturer | |
Manufacturer Product Number | V23079A1006B301 |
Description | LOW SIGNAL RELAYS-PCB P2 RLYTHTM |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Must Operate Voltage 6.75 VDC |
Packaging Tube | Must Release Voltage 0.9 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 9VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency cURus |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 578 Ohms |
Coil Current 15.6 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V23079A2006B301 | TE Connectivity | 0 | 1111-V23079A2006B301-ND | 3,17820 € | Parametric Equivalent |
| V23079A1006B301 | TE Connectivity Potter & Brumfield Relays | 212 | PB2155-ND | 3,27000 € | Parametric Equivalent |
| V23079A2006B301 | TE Connectivity Potter & Brumfield Relays | 0 | PB2646-ND | 2,19673 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,05700 € | 152,85 € |
| Unit Price without VAT: | 3,05700 € |
|---|---|
| Unit Price with VAT: | 3,63783 € |


