
V23079A1003B301 | |
|---|---|
DigiKey Part Number | 1111-V23079A1003B301-ND |
Manufacturer | |
Manufacturer Product Number | V23079A1003B301 |
Description | RELAYS - PCB 12VDC NON-LATCHING |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | V23079A1003B301 Models |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Must Operate Voltage 9 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency cURus |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 1.03 kOhms |
Coil Current 11.7 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V23079A2003B301 | TE Connectivity | 0 | 1111-V23079A2003B301-ND | 3,51000 € | Parametric Equivalent |
| V23079A1003B301 | TE Connectivity Potter & Brumfield Relays | 9.001 | PB289-ND | 3,09000 € | Parametric Equivalent |
| V23079A2003B301 | TE Connectivity Potter & Brumfield Relays | 3.294 | PB1058-ND | 3,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,84420 € | 142,21 € |
| Unit Price without VAT: | 2,84420 € |
|---|---|
| Unit Price with VAT: | 3,38460 € |


