
V118BN | |
|---|---|
DigiKey Part Number | V118BN-ND |
Manufacturer | |
Manufacturer Product Number | V118BN |
Description | RF ANT 122MHZ WHIP STR BN CONN |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight BN Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 122MHz | |
Frequency Range | 118MHz ~ 127MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 0dBi | |
Features | - | |
Termination | BN | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 17.000" (431.80mm) | |
Applications | - | |
Base Product Number |

