
UTRA4502S3NW-001 | |
|---|---|
DigiKey Part Number | UTRA4502S3NW-001-ND |
Manufacturer | |
Manufacturer Product Number | UTRA4502S3NW-001 |
Description | RF ANT 481MHZ DOME NMO BASE MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome NMO Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2.5 |
Series | Gain 4.1dBi |
Packaging Bulk | Termination NMO |
Part Status Active | Ingress Protection IP67 |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 481MHz | Height (Max) 3.409" (86.60mm) |
Frequency Range 450MHz ~ 512MHz | Base Product Number |
Antenna Type Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,97000 € | 44,97 € |
| 10 | 36,93800 € | 369,38 € |
| 25 | 34,93240 € | 873,31 € |
| 100 | 32,72760 € | 3.272,76 € |
| 250 | 31,67688 € | 7.919,22 € |
| Unit Price without VAT: | 44,97000 € |
|---|---|
| Unit Price with VAT: | 53,51430 € |


