


UTRA4502S3NB-001 | |
|---|---|
DigiKey Part Number | UTRA4502S3NB-001-ND |
Manufacturer | |
Manufacturer Product Number | UTRA4502S3NB-001 |
Description | RF ANT 481MHZ DOME NMO BASE MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 481MHz | |
Frequency Range | 450MHz ~ 512MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 4.1dBi | |
Features | - | |
Termination | NMO | |
Ingress Protection | IP67 | |
Mounting Type | Base Mount | |
Height (Max) | 3.409" (86.60mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,97000 € | 44,97 € |
| 10 | 36,93800 € | 369,38 € |
| 25 | 34,93240 € | 873,31 € |
| 100 | 32,72760 € | 3.272,76 € |
| 250 | 31,67688 € | 7.919,22 € |
| Unit Price without VAT: | 44,97000 € |
|---|---|
| Unit Price with VAT: | 53,51430 € |

