
UTRA4061S2NW-001 | |
|---|---|
DigiKey Part Number | UTRA4061S2NW-001-ND |
Manufacturer | |
Manufacturer Product Number | UTRA4061S2NW-001 |
Description | RF ANT 423MHZ DOME NMO BASE MT |
Customer Reference | |
Detailed Description | RF ANTENNA Dome NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 423MHz | |
Frequency Range | 406MHz ~ 440MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2.9dBi | |
Features | - | |
Termination | NMO | |
Ingress Protection | IP67 | |
Mounting Type | Base Mount | |
Height (Max) | 3.409" (86.60mm) | |
Applications | - | |
Base Product Number |

