TSAS-NR502-X-10MM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,34391 €
Datasheet
New Product
Heat Shrink Tubing, Flexible 0.114" (2.90mm) 2 to 1 Amber 0.033' (10.00mm, 0.39")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSAS-NR502-X-10MM

DigiKey Part Number
1111-TSAS-NR502-X-10MM-ND
Manufacturer
Manufacturer Product Number
TSAS-NR502-X-10MM
Description
TSAS-NR502-X-10MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.114" (2.90mm) 2 to 1 Amber 0.033' (10.00mm, 0.39")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.033' (10.00mm, 0.39")
Mfr
Inner Diameter - Supplied
0.114" (2.90mm)
Series
Recovered Wall Thickness
0.030" (0.76mm)
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-30°C ~ 125°C
Type
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shrinkage Ratio
Shelf Life
36 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSAS-NR502-X-10MMTE Connectivity Raychem Cable Protection0484-TSAS-NR502-X-10MM-ND0,34391 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2000,39265 €78,53 €
Unit Price without VAT:0,39265 €
Unit Price with VAT:0,46725 €