TSAS-NR500-X-12MM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,06115 €
Datasheet
New Product
Heat Shrink Tubing, Flexible 0.055" (1.40mm) 2 to 1 Amber 0.039' (12.00mm, 0.47")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSAS-NR500-X-12MM

DigiKey Part Number
1111-TSAS-NR500-X-12MM-ND
Manufacturer
Manufacturer Product Number
TSAS-NR500-X-12MM
Description
TSAS-NR500-X-12MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.055" (1.40mm) 2 to 1 Amber 0.039' (12.00mm, 0.47")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.039' (12.00mm, 0.47")
Mfr
Inner Diameter - Supplied
0.055" (1.40mm)
Series
Recovered Wall Thickness
0.020" (0.51mm)
Packaging
Box
Color
Part Status
Active
Operating Temperature
-30°C ~ 125°C
Type
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shrinkage Ratio
Shelf Life
36 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSAS-NR500-X-12MMTE Connectivity Raychem Cable Protection0484-TSAS-NR500-X-12MM-ND0,06115 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5.0000,08115 €405,75 €
Unit Price without VAT:0,08115 €
Unit Price with VAT:0,09657 €