
TS150BN | |
|---|---|
DigiKey Part Number | TS150BN-ND |
Manufacturer | |
Manufacturer Product Number | TS150BN |
Description | ANT TUF DUCK VHF 136-174MHZ BN |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Connector Connector Mount |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | VSWR 1.5 |
Part Status Obsolete | Termination Connector |
Frequency Group VHF (f < 300MHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 155MHz | Height (Max) 17.000" (431.80mm) |
Frequency Range 136MHz ~ 174MHz | Base Product Number |

