
TRAT1560 | |
|---|---|
DigiKey Part Number | TRAT1560-ND |
Manufacturer | |
Manufacturer Product Number | TRAT1560 |
Description | RF ANT 164MHZ DOME NMO BASE 2.3" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 164MHz | |
Frequency Range | 156MHz ~ 172MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 0dBi | |
Power - Max | 60 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 3.500" (88.90mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,67000 € | 107,67 € |
| 10 | 90,71800 € | 907,18 € |
| 25 | 86,48600 € | 2.162,15 € |
| 100 | 81,83490 € | 8.183,49 € |
| Unit Price without VAT: | 107,67000 € |
|---|---|
| Unit Price with VAT: | 128,12730 € |

