RF ANTENNA Dome NMO Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRABT1560

DigiKey Part Number
TRABT1560-ND
Manufacturer
Manufacturer Product Number
TRABT1560
Description
RF ANT 164MHZ DOME NMO BASE 2.3"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Dome NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
164MHz
Frequency Range
156MHz ~ 172MHz
Antenna Type
Dome
Number of Bands
1
VSWR
-
Return Loss
-
Gain
0dBi
Power - Max
60 W
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Base Mount
Height (Max)
3.500" (88.90mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1111,98000 €111,98 €
1094,34700 €943,47 €
2589,94480 €2.248,62 €
10085,10800 €8.510,80 €
Manufacturers Standard Package
Unit Price without VAT:111,98000 €
Unit Price with VAT:133,25620 €