
TRABT1500P | |
|---|---|
DigiKey Part Number | TRABT1500P-ND |
Manufacturer | |
Manufacturer Product Number | TRABT1500P |
Description | RF ANT 159MHZ DOM N FEM PAN 2.3" |
Customer Reference | |
Detailed Description | RF ANTENNA Dome N Type Female Panel Mount |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | Gain 0dBi |
Packaging Bulk | Power - Max 60 W |
Part Status Obsolete | Termination N Type Female |
Frequency Group VHF (f < 300MHz) | Mounting Type Panel Mount |
Frequency (Center/Band) 159MHz | Height (Max) 4.125" (104.77mm) |
Frequency Range 150MHz ~ 168MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRAT1500P | TE Connectivity | 0 | TRAT1500P-ND | 131,12000 € | Similar |


