
TRABT1500 | |
|---|---|
DigiKey Part Number | TRABT1500-ND |
Manufacturer | |
Manufacturer Product Number | TRABT1500 |
Description | RF ANT 159MHZ DOME NMO BASE 2.3" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome NMO Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | Gain 0dBi |
Packaging Bulk | Power - Max 60 W |
Part Status Active | Termination NMO |
Frequency Group VHF (f < 300MHz) | Mounting Type Base Mount |
Frequency (Center/Band) 159MHz | Height (Max) 3.500" (88.90mm) |
Frequency Range 150MHz ~ 168MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,59000 € | 110,59 € |
| 10 | 93,17400 € | 931,74 € |
| 25 | 88,82640 € | 2.220,66 € |
| 100 | 84,04980 € | 8.404,98 € |
| Unit Price without VAT: | 110,59000 € |
|---|---|
| Unit Price with VAT: | 131,60210 € |

