Image for TRABT14208UM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRABT14208UM

DigiKey Part Number
TRABT14208UM-ND
Manufacturer
Manufacturer Product Number
TRABT14208UM
Description
ANT PHANTOM VHF 142-160 2.3" BK
Customer Reference
Detailed Description
RF ANTENNA Dome NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Obsolete
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
151MHz
Frequency Range
142MHz ~ 160MHz
Antenna Type
Dome
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-
Power - Max
60 W
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Base Mount
Height (Max)
2.375" (60.33mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.