RF ANTENNA GSM Dome N Type Female Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRAB8213NP

DigiKey Part Number
994-1189-ND
Manufacturer
Manufacturer Product Number
TRAB8213NP
Description
RF ANT 850MHZ DOME N FEM PAN MT
Customer Reference
Detailed Description
RF ANTENNA GSM Dome N Type Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
TE Connectivity
VSWR
2
Series
Gain
3dBi
Packaging
Bulk
Power - Max
150 W
Part Status
Obsolete
Termination
N Type Female
RF Family/Standard
Cellular
Mounting Type
Panel Mount
Frequency Group
UHF (300MHz ~ 1GHz)
Height (Max)
2.700" (68.58mm)
Frequency (Center/Band)
850MHz
Applications
GSM
Frequency Range
821MHz ~ 896MHz
Base Product Number
Antenna Type
Dome
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.