
TRAB8213 | |
|---|---|
DigiKey Part Number | TRAB8213-ND |
Manufacturer | |
Manufacturer Product Number | TRAB8213 |
Description | RF ANT 850MHZ DOME NMO BASE MT |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Dome NMO Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bulk | Gain 3dBi |
Part Status Obsolete | Power - Max 150 W |
RF Family/Standard Cellular | Termination NMO |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 850MHz | Height (Max) 2.700" (68.58mm) |
Frequency Range 821MHz ~ 896MHz | Applications GSM |

