
TRAB58003P | |
|---|---|
DigiKey Part Number | TRAB58003P-ND |
Manufacturer | |
Manufacturer Product Number | TRAB58003P |
Description | RF ANT 5.5GHZ DOM N FEM PAN 2.7" |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Dome N Type Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.5GHz | |
Frequency Range | 4.9GHz ~ 6GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 150 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 2.300" (58.42mm) | |
Applications | Wi-Fi | |
Base Product Number |

