
TRAB4703 | |
|---|---|
DigiKey Part Number | TRAB4703-ND |
Manufacturer | |
Manufacturer Product Number | TRAB4703 |
Description | RF ANT 480MHZ DOME NMO BASE MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 480MHz | |
Frequency Range | 470MHz ~ 490MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 3.300" (83.82mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 36,21400 € | 724,28 € |
| Unit Price without VAT: | 36,21400 € |
|---|---|
| Unit Price with VAT: | 43,09466 € |

