
TRAB4503P | |
|---|---|
DigiKey Part Number | TRAB4503P-ND |
Manufacturer | |
Manufacturer Product Number | TRAB4503P |
Description | RF ANT 460MHZ DOME N FEM PAN MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome N Type Female Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Series | Gain 3dBi |
Packaging Bulk | Power - Max 150 W |
Part Status Active | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Panel Mount |
Frequency (Center/Band) 460MHz | Height (Max) 4.135" (105.03mm) |
Frequency Range 450MHz ~ 470MHz | Base Product Number |
Antenna Type Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 48,76450 € | 975,29 € |
| Unit Price without VAT: | 48,76450 € |
|---|---|
| Unit Price with VAT: | 58,02976 € |

