


TRAB4503 | |
|---|---|
DigiKey Part Number | TRAB4503-ND |
Manufacturer | |
Manufacturer Product Number | TRAB4503 |
Description | RF ANT 460MHZ DOME NMO BASE MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome NMO Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bulk | Gain 3dBi |
Part Status Active | Power - Max 100 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 460MHz | Mounting Type Base Mount |
Frequency Range 450MHz ~ 470MHz | Height (Max) 3.300" (83.82mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,20000 € | 47,20 € |
| 10 | 38,82500 € | 388,25 € |
| 25 | 36,73320 € | 918,33 € |
| 100 | 34,43460 € | 3.443,46 € |
| 250 | 33,33916 € | 8.334,79 € |
| Unit Price without VAT: | 47,20000 € |
|---|---|
| Unit Price with VAT: | 56,16800 € |

