
TRAB4500N | |
|---|---|
DigiKey Part Number | TRAB4500N-ND |
Manufacturer | |
Manufacturer Product Number | TRAB4500N |
Description | RF ANT 460MHZ DOME NMO BASE 3.4" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome NMO Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Series | Gain 3dBi |
Packaging Bulk | Power - Max 100 W |
Part Status Active | Termination NMO |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 460MHz | Height (Max) 3.400" (86.36mm) |
Frequency Range 450MHz ~ 470MHz | Base Product Number |
Antenna Type Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,06000 € | 62,06 € |
| 10 | 51,45500 € | 514,55 € |
| 25 | 48,80720 € | 1.220,18 € |
| 100 | 45,89700 € | 4.589,70 € |
| Unit Price without VAT: | 62,06000 € |
|---|---|
| Unit Price with VAT: | 73,85140 € |

