
TRAB24-49003P | |
|---|---|
DigiKey Part Number | 994-TRAB24-49003P-ND |
Manufacturer | |
Manufacturer Product Number | TRAB24-49003P |
Description | RF ANT 2.4GHZ/4.9GHZ DOME N FEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Dome N Type Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 4.9GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 2, 3 | |
Return Loss | - | |
Gain | 0.7dBi, 0.6dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 2.299" (58.40mm) | |
Applications | WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,08000 € | 63,08 € |
| 10 | 52,30600 € | 523,06 € |
| 25 | 49,61480 € | 1.240,37 € |
| 100 | 46,65860 € | 4.665,86 € |
| Unit Price without VAT: | 63,08000 € |
|---|---|
| Unit Price with VAT: | 75,06520 € |



