
TRAB2100 | |
|---|---|
DigiKey Part Number | TRAB2100-ND |
Manufacturer | |
Manufacturer Product Number | TRAB2100 |
Description | RF ANT 218MHZ DOME NMO BASE MT |
Customer Reference | |
Detailed Description | RF ANTENNA Dome NMO Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Series | Return Loss -10dB |
Packaging Bulk | Gain 5dBi |
Part Status Obsolete | Power - Max 100 W |
Frequency Group VHF (f < 300MHz) | Termination NMO |
Frequency (Center/Band) 218MHz | Mounting Type Base Mount |
Frequency Range 210MHz ~ 225MHz | Height (Max) 3.500" (88.90mm) |
Antenna Type Dome |

