
TRAB13803 | |
|---|---|
DigiKey Part Number | TRAB13803-ND |
Manufacturer | |
Manufacturer Product Number | TRAB13803 |
Description | OMNI PH 1.38-1.44GZ BK 3DBI 100W |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, PCS Dome NMO Base Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.41GHz | |
Frequency Range | 1.38GHz ~ 1.44GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | - | |
Applications | GSM, PCS |

