
TRA8903P | |
|---|---|
DigiKey Part Number | TRA8903P-ND |
Manufacturer | |
Manufacturer Product Number | TRA8903P |
Description | RF ANT 900MHZ DOME N FEM PAN MT |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Dome N Type Female Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Series | Gain 3dBi |
Packaging Bulk | Power - Max 100 W |
Part Status Obsolete | Termination N Type Female |
RF Family/Standard Cellular | Mounting Type Panel Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 2.700" (68.58mm) |
Frequency (Center/Band) 900MHz | Applications GSM |
Frequency Range 890MHz ~ 960MHz | Base Product Number |
Antenna Type Dome |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRA8903NP | TE Connectivity | 39 | TRA8903NP-ND | 42,14000 € | Parametric Equivalent |
| TRAB8903NP | TE Connectivity | 40 | 994-1191-ND | 65,48000 € | Parametric Equivalent |
| TRAB8903P | TE Connectivity | 0 | TRAB8903P-ND | 47,36750 € | Parametric Equivalent |




