
TRA8903 | |
|---|---|
DigiKey Part Number | TRA8903-ND |
Manufacturer | |
Manufacturer Product Number | TRA8903 |
Description | RF ANT 900MHZ DOME NMO BASE MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Dome NMO Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | Gain 3dBi |
Packaging Bulk | Power - Max 150 W |
Part Status Active | Termination NMO |
RF Family/Standard Cellular | Mounting Type Base Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 2.700" (68.58mm) |
Frequency (Center/Band) 900MHz | Applications GSM |
Frequency Range 890MHz ~ 960MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 28,15325 € | 1.126,13 € |
| Unit Price without VAT: | 28,15325 € |
|---|---|
| Unit Price with VAT: | 33,50237 € |

