RF ANTENNA PCS Dome N Type Female Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRA821-18503P

DigiKey Part Number
994-TRA821-18503P-ND
Manufacturer
Manufacturer Product Number
TRA821-18503P
Description
RF ANT 858MHZ/1.9GHZ DOME N FEM
Customer Reference
Detailed Description
RF ANTENNA PCS Dome N Type Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
858MHz, 1.9GHz
Frequency Range
821MHz ~ 896MHz, 1.85GHz ~ 1.99GHz
Antenna Type
Dome
Number of Bands
2
VSWR
2
Return Loss
-
Gain
3dBi
Power - Max
100 W
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
2.300" (58.42mm)
Applications
PCS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.