
TRA8063P | |
|---|---|
DigiKey Part Number | 994-1070-ND |
Manufacturer | |
Manufacturer Product Number | TRA8063P |
Description | RF ANT 836MHZ DOME N FEM PAN MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Dome N Type Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 836MHz | |
Frequency Range | 806MHz ~ 866MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 150 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 2.700" (68.58mm) | |
Applications | GSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 56,01900 € | 1.120,38 € |
| Unit Price without VAT: | 56,01900 € |
|---|---|
| Unit Price with VAT: | 66,66261 € |

