
TRA806-17103 | |
|---|---|
DigiKey Part Number | 994-TRA806-17103-ND |
Manufacturer | |
Manufacturer Product Number | TRA806-17103 |
Description | RF ANT 850MHZ/900MHZ DOME NMO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA AMPS, DCS, GPS, GSM, PCS, UMTS Dome NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz | |
Frequency Range | 806MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz | |
Antenna Type | Dome | |
Number of Bands | 7 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | 5.9dBi, 5.8dBi, 5.1dBi, 4.2dBi, 4.2dBi, 4.4dBi, 3dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 2.300" (58.42mm) | |
Applications | AMPS, DCS, GPS, GSM, PCS, UMTS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 38,94150 € | 778,83 € |
| Unit Price without VAT: | 38,94150 € |
|---|---|
| Unit Price with VAT: | 46,34039 € |

