
TRA7643 | |
|---|---|
DigiKey Part Number | TRA7643-ND |
Manufacturer | |
Manufacturer Product Number | TRA7643 |
Description | OMNI PH NMO 764-870MHZ |
Customer Reference | |
Detailed Description | RF ANTENNA Dome NMO Base Mount |
Category | Frequency (Center/Band) 817MHz |
Manufacturer TE Connectivity | Frequency Range 764MHz ~ 870MHz |
Series | Antenna Type Dome |
Packaging Bulk | Number of Bands 1 |
Part Status Obsolete | Termination NMO |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Base Mount |

