RF ANTENNA Wi-Fi Dome NMO Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRA58003

DigiKey Part Number
994-1067-ND
Manufacturer
Manufacturer Product Number
TRA58003
Description
RF ANT 5.5GHZ DOME NMO BASE MT
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Dome NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
WiFi
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
5.5GHz
Frequency Range
4.9GHz ~ 6GHz
Antenna Type
Dome
Number of Bands
1
VSWR
2
Return Loss
-
Gain
3dBi
Power - Max
100 W
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Base Mount
Height (Max)
2.300" (58.42mm)
Applications
Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.