
TRA4903P | |
|---|---|
DigiKey Part Number | TRA4903P-ND |
Manufacturer | |
Manufacturer Product Number | TRA4903P |
Description | RF ANT 501MHZ WHIP STR NMO BASE |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Series | Gain 3dBi |
Packaging Bulk | Power - Max 100 W |
Part Status Obsolete | Termination NMO |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 501MHz | Height (Max) 3.500" (88.90mm) |
Frequency Range 490MHz ~ 512MHz | Base Product Number |
Antenna Type Whip, Straight |

