Image for TRA4503PTB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRA4503PTB

DigiKey Part Number
TRA4503PTB-ND
Manufacturer
Manufacturer Product Number
TRA4503PTB
Description
ANT PHANTOM UHF 450-470 PMT WHT
Customer Reference
Detailed Description
RF ANTENNA Dome NMO Base Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Dome
Manufacturer
TE Connectivity
Number of Bands
1
Series
Gain
3dBi
Packaging
Bulk
Power - Max
150 W
Part Status
Obsolete
Termination
NMO
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Base Mount
Frequency (Center/Band)
460MHz
Height (Max)
3.400" (86.36mm)
Frequency Range
450MHz ~ 470MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.