
TRA45038UM | |
|---|---|
DigiKey Part Number | TRA45038UM-ND |
Manufacturer | |
Manufacturer Product Number | TRA45038UM |
Description | ANT PHANTOM UHF 450-470 NMO WHT |
Customer Reference | |
Detailed Description | RF ANTENNA Dome NMO Base Mount |
Category | Antenna Type Dome |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | Gain 3dBi |
Packaging Bulk | Power - Max 150 W |
Part Status Obsolete | Termination NMO |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 460MHz | Height (Max) 3.400" (86.36mm) |
Frequency Range 450MHz ~ 470MHz | Base Product Number |

