
TRA4303P | |
|---|---|
DigiKey Part Number | TRA4303P-ND |
Manufacturer | |
Manufacturer Product Number | TRA4303P |
Description | RF ANT 440MHZ DOME N FEM PAN MT |
Customer Reference | |
Detailed Description | RF ANTENNA Dome N Type Female Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Series | Gain 3dBi |
Packaging Bulk | Power - Max 100 W |
Part Status Obsolete | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Panel Mount |
Frequency (Center/Band) 440MHz | Height (Max) 4.135" (105.03mm) |
Frequency Range 430MHz ~ 450MHz | Base Product Number |
Antenna Type Dome |

