
TRA4103 | |
|---|---|
DigiKey Part Number | TRA4103-ND |
Manufacturer | |
Manufacturer Product Number | TRA4103 |
Description | RF ANT 420MHZ DOME NMO BASE MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome NMO Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bulk | Gain 3dBi |
Part Status Active | Power - Max 150 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 420MHz | Mounting Type Base Mount |
Frequency Range 410MHz ~ 430MHz | Height (Max) 3.300" (83.82mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 35,94100 € | 718,82 € |
| Unit Price without VAT: | 35,94100 € |
|---|---|
| Unit Price with VAT: | 42,76979 € |

