
TRA3803 | |
|---|---|
DigiKey Part Number | TRA3803-ND |
Manufacturer | |
Manufacturer Product Number | TRA3803 |
Description | ANT PHANTOM 380-400MHZ NMO WHT |
Customer Reference | |
Detailed Description | RF ANTENNA Dome NMO Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | Gain 3dBi |
Packaging Bulk | Power - Max 100 W |
Part Status Obsolete | Termination NMO |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 390MHz | Height (Max) 3.300" (83.82mm) |
Frequency Range 380MHz ~ 400MHz |

