
TRA3513 | |
|---|---|
DigiKey Part Number | TRA3513-ND |
Manufacturer | |
Manufacturer Product Number | TRA3513 |
Description | RF ANT 358MHZ DOME NMO BASE MT |
Customer Reference | |
Detailed Description | RF ANTENNA Dome NMO Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Series | Gain 1.6dBi |
Packaging Bulk | Power - Max 100 W |
Part Status Obsolete | Termination NMO |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 358MHz | Mounting Type Base Mount |
Frequency Range 351MHz ~ 366MHz | Height (Max) 3.502" (88.96mm) |
Antenna Type Dome |

