RF ANTENNA GSM, Wi-Fi Dome N Type Female Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRA24003P

DigiKey Part Number
994-1066-ND
Manufacturer
Manufacturer Product Number
TRA24003P
Description
RF ANT 2.4GHZ DOME N FEM PAN MT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM, Wi-Fi Dome N Type Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Dome
Number of Bands
1
VSWR
2
Return Loss
-
Gain
3dBi
Power - Max
100 W
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
2.300" (58.42mm)
Applications
GSM, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
164,47000 €64,47 €
1053,49100 €534,91 €
2550,74880 €1.268,72 €
10047,73680 €4.773,68 €
Manufacturers Standard Package
Unit Price without VAT:64,47000 €
Unit Price with VAT:76,71930 €