Parametric Equivalent

TRA24003CM | |
|---|---|
DigiKey Part Number | TRA24003CM-ND |
Manufacturer | |
Manufacturer Product Number | TRA24003CM |
Description | RF ANT 2.4GHZ DOME NMO BASE 2.7" |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, Wi-Fi Dome NMO Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Series | Gain 3dBi |
Packaging Bulk | Power - Max 100 W |
Part Status Obsolete | Termination NMO |
RF Family/Standard Cellular, WiFi | Mounting Type Base Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 2.300" (58.42mm) |
Frequency (Center/Band) 2.4GHz | Applications GSM, Wi-Fi |
Frequency Range 2.4GHz ~ 2.5GHz | Base Product Number |
Antenna Type Dome |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRAB24003 | TE Connectivity | 20 | 994-1185-ND | 41,18000 € | Parametric Equivalent |
| TRAB24003N | TE Connectivity | 0 | 994-1186-ND | 34,13450 € | Parametric Equivalent |



