Similar

TRA24003 | |
|---|---|
DigiKey Part Number | 994-1065-ND |
Manufacturer | |
Manufacturer Product Number | TRA24003 |
Description | RF ANT 2.4GHZ DOME NMO BASE MT |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, Wi-Fi Dome NMO Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bulk | Gain 3dBi |
Part Status Obsolete | Power - Max 100 W |
RF Family/Standard Cellular, WiFi | Termination NMO |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 2.300" (58.42mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications GSM, Wi-Fi |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HG245803UR-NMOB | L-com | 2 | 5073-HG245803UR-NMOB-ND | 96,61000 € | Similar |


