
TRA18503 | |
|---|---|
DigiKey Part Number | TRA18503-ND |
Manufacturer | |
Manufacturer Product Number | TRA18503 |
Description | RF ANT 1.9GHZ DOME NMO BASE MT |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, PCS Dome NMO Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bulk | Gain 3dBi |
Part Status Obsolete | Power - Max 100 W |
RF Family/Standard Cellular, General ISM | Termination NMO |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 1.9GHz | Height (Max) 2.700" (68.58mm) |
Frequency Range 1.85GHz ~ 1.99GHz | Applications GSM, PCS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLS.20.1F11 | Taoglas Limited | 0 | 931-1439-ND | 28,66380 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,61000 € | 31,61 € |
| Unit Price without VAT: | 31,61000 € |
|---|---|
| Unit Price with VAT: | 37,61590 € |

